+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS63Y202K

Potentiometer: mounting; 2kΩ; multiturn; horizontal; 250mW; SMD


Manufacturer: VISHAY

Manufacturer part number:
TS63Y202K
TME Symbol:
TS63Y2K

Specification

Manufacturer
VISHAY
Type of potentiometer
mounting
Resistance
2kΩ
Kind of potentiometer
multiturn
Spatial orientation
horizontal
Power
0.25W
Mounting
SMD
Tolerance
±10%
Track material
cermet
Gross weight0.726 g
Certificates
See other products in this category: Multiturn SMD trimmers VISHAY,
*
TS63Y202K
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.
Product for special order