+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSE-P-5A

Fuse: fuse; glass; 5A; 250VAC; time-lag; 5x16mm; copper

Manufacturer: OPTIFUSE

Manufacturer part number:
TSE-P-5A
TME Symbol:
TSE-P-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x16mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 120s
Contact material
copper
Energy I2t
37.27A2s
Gross weight1.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Time-Lag OPTIFUSE,
*
TSE-P-5A
0 in TME stock
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.