+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSL-PS-S4U-01-W

Power strip; WIFI; 220÷240VAC; 16A; intelligent house; 3680W; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
TSL-PS-S4U-01-W
TME Symbol:
TSL-PS-S4U-01-W

Specification

Manufacturer
GEMBIRD
Type of automation module
power strip
Communictions protocol
WIFI
Body dimensions
294x57x42mm
Output 1 electrical parameters
16A
Application
intelligent house
Switching capacity
3680W
Colour
white
Number of sockets
4
Power lead length
1.5m
Kind of module
wireless
Software
Tuya SmartLife
Supply voltage
  • 220...240V AC
Overvoltege protection plug socket strip features
  • Schuko sockets type
  • USB socket x2
Gross weight668.2 g
Certificates
EAN code8716309128506
See other products in this category: Building Automation GEMBIRD,
*
TSL-PS-S4U-01-W
2 in TME stock
Net price for quantities from 1 pcs - 38.82 USDGross price for quantities from 1 pcs - 38.82 USD
Net price for quantities from 5 pcs - 36.23 USDGross price for quantities from 5 pcs - 36.23 USD
Net price for quantities from 10 pcs - 33.65 USDGross price for quantities from 10 pcs - 33.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.