+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 160/011

Transformer: toroidal; 160VA; 230VAC; 24V; 6.66A; Leads: cables

Manufacturer: INDEL

Manufacturer part number:
TST 160/011
TME Symbol:
TST150W/24V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
6.66A
Leads
cables
Diameter
115mm
Height
45mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight1.4343 kg
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 160/011
90 in TME stock
Net price for quantities from 1 pcs - 46.77 USDGross price for quantities from 1 pcs - 46.77 USD
Net price for quantities from 5 pcs - 43.57 USDGross price for quantities from 5 pcs - 43.57 USD
Net price for quantities from 10 pcs - 40.67 USDGross price for quantities from 10 pcs - 40.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.