+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 35/002

Transformer: toroidal; 35VA; 230VAC; 12V; 12V; 1.45A; 1.45A; Ø: 75mm

Manufacturer: INDEL

Manufacturer part number:
TST 35/002
TME Symbol:
TST35W/2X12V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1.45A
Secondary winding current 2
1.45A
Leads
cables
Diameter
75mm
Height
32mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight452.7 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 35/002
66 in TME stock
Net price for quantities from 1 pcs - 25.15 USDGross price for quantities from 1 pcs - 25.15 USD
Net price for quantities from 5 pcs - 23.35 USDGross price for quantities from 5 pcs - 23.35 USD
Net price for quantities from 10 pcs - 21.72 USDGross price for quantities from 10 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs