+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 50/014

Transformer: toroidal; 50VA; 230VAC; 24V; 24V; 1.04A; 1.04A; Ø: 85mm

Manufacturer: INDEL

Manufacturer part number:
TST 50/014
TME Symbol:
TST50W/2X24V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
1.04A
Secondary winding current 2
1.04A
Leads
cables
Diameter
85mm
Height
35mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight621 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 50/014
17 in TME stock
Net price for quantities from 1 pcs - 31.19 USDGross price for quantities from 1 pcs - 31.19 USD
Net price for quantities from 5 pcs - 29.16 USDGross price for quantities from 5 pcs - 29.16 USD
Net price for quantities from 10 pcs - 26.94 USDGross price for quantities from 10 pcs - 26.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.