+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 60/011

Transformer: toroidal; 60VA; 230VAC; 24V; 2.5A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 60/011
TME Symbol:
TST60W/24V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
60VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
2.5A
Leads
cables
Diameter
85mm
Height
37mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight652.3 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 60/011
0 in TME stock
Net price for quantities from 1 pcs - 31.13 USDGross price for quantities from 1 pcs - 31.13 USD
Net price for quantities from 5 pcs - 29.00 USDGross price for quantities from 5 pcs - 29.00 USD
Net price for quantities from 10 pcs - 27.07 USDGross price for quantities from 10 pcs - 27.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs