+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSTA 250/001

Transformer: toroidal audio; 250VA; 115VAC; 275÷330V; 50V; 400mA


Manufacturer: TOROIDY

Manufacturer part number:
TSTA 250/001
TME Symbol:
TSTA250/001

Specification

Manufacturer
TOROIDY
Type of transformer
toroidal audio
Power
250VA
Primary voltage
115V AC
Secondary voltage 1
275...330V
Secondary voltage 2
50V
Secondary winding current 1
0.4A
Secondary winding current 2
0.1A
Leads
cables
IP rating
IP00
Body dimensions
Ø117x47mm
Secondary winding current 3
7A
Secondary voltage 3
6.3V
Secondary voltage 4
6.3V
Secondary winding current 4
7A
Secondary winding current 5
2A
Secondary voltage 5
6.3V
Gross weight2.1901 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TSTA 250/001
4 in TME stock
Net price for quantities from 1 pcs - 130.79 USDGross price for quantities from 1 pcs - 130.79 USD
Net price for quantities from 4 pcs - 121.94 USDGross price for quantities from 4 pcs - 121.94 USD
Net price for quantities from 10 pcs - 113.37 USDGross price for quantities from 10 pcs - 113.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.