+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ18/022M

Transformer: encapsulated; 230VAC; 19V; 230V; PCB; IP00


Manufacturer: INDEL

Manufacturer part number:
TSZZ18/022M
TME Symbol:
TSZZ15/19V-230V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Primary voltage
230V AC
Secondary voltage 1
19V
Secondary voltage 2
230V
Mounting
PCB
IP rating
IP00
Thermal class
Ta60B
Insulation class
II
Gross weight347.1 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ18/022M
22 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 5 pcs - 12.88 USDGross price for quantities from 5 pcs - 12.88 USD
Net price for quantities from 25 pcs - 12.05 USDGross price for quantities from 25 pcs - 12.05 USD
Net price for quantities from 100 pcs - 11.22 USDGross price for quantities from 100 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.