+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC990

Probe: for oscilloscope; current; 1.5MHz; 600V; 0.23us; BNC plug


Manufacturer: TESTEC

Manufacturer part number:
CC990
TME Symbol:
TT-CC990

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
current
Band
1.5MHz
Max. input voltage
600V
Rise time
0.23µs
Cable/adapter structure
BNC plug
AC current measuring range
4...40A
DC current measuring range
4...40A
Measurement
AC current, DC current
Cable length
1m
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Dimensions
262x81x36mm
Power supply
  • battery 6LR61 9V x1
Gross weight1.4264 kg

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
CC990
0 in TME stock
Net price for quantities from 1 pcs - 1 350.77 USDGross price for quantities from 1 pcs - 1 350.77 USD
Net price for quantities from 3 pcs - 1 257.61 USDGross price for quantities from 3 pcs - 1 257.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.