+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-HF612RA

Probe: for oscilloscope; passive; 500MHz; 10: 1; 500V; ≤0.7ns; 1.3m


Manufacturer: TESTEC

Manufacturer part number:
TT-HF612RA
TME Symbol:
TT-HF612RA

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
500MHz
Attenuator
10:1
Max. input voltage
500V
Input impedance
10MΩ/10pF
Rise time
≤0.7ns
Cable/adapter structure
BNC+pin
Compensation range
10...20pF
Cable length
1.3m
Standard equipment
  • BNC adapter
  • grounding lead terminated with insulated crocodile clip
  • protective cap x2
  • spring hook tip
  • spring loaded tip
  • trimmer tool
Gross weight110.9 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-HF612RA
0 in TME stock
Net price for quantities from 1 pcs - 188.64 USDGross price for quantities from 1 pcs - 188.64 USD
Net price for quantities from 3 pcs - 181.66 USDGross price for quantities from 3 pcs - 181.66 USD
Net price for quantities from 5 pcs - 174.67 USDGross price for quantities from 5 pcs - 174.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.