+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-LX112

Probe: for oscilloscope; passive; 25MHz; 1: 1; 55V; 1MΩ/42pF; 14ns


Manufacturer: TESTEC

Manufacturer part number:
TT-LX112
TME Symbol:
TT-LX112

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
25MHz
Attenuator
1:1
Max. input voltage
55V
Input impedance
1MΩ/42pF
Rise time
14ns
Cable length
1.2m
Cable/adapter structure
  • BNC plug
  • clip-on hook probe
Standard equipment
  • grounding lead terminated with insulated crocodile clip
  • protective cap x2
  • spring hook tip
  • spring loaded tip
  • trimmer tool
Gross weight77.2 g
See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-LX112
2 in TME stock
Net price for quantities from 1 pcs - 21.43 USDGross price for quantities from 1 pcs - 21.43 USD
Net price for quantities from 3 pcs - 20.15 USDGross price for quantities from 3 pcs - 20.15 USD
Net price for quantities from 5 pcs - 18.75 USDGross price for quantities from 5 pcs - 18.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.