+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-LX212

Probe: for oscilloscope; passive; 150MHz; 10: 1; 400V; 10MΩ/13pF


Manufacturer: TESTEC

Manufacturer part number:
TT-LX212
TME Symbol:
TT-LX212

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
150MHz
Attenuator
10:1
Max. input voltage
400V
Input impedance
10MΩ/13pF
Rise time
2.3ns
Cable length
1.2m
Cable/adapter structure
  • BNC plug
  • clip-on hook probe
Standard equipment
  • grounding lead terminated with insulated crocodile clip
  • protective cap x2
  • spring hook tip
  • spring loaded tip
  • trimmer tool
Gross weight88.76 g
See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-LX212
21 in TME stock
Net price for quantities from 1 pcs - 25.05 USDGross price for quantities from 1 pcs - 25.05 USD
Net price for quantities from 3 pcs - 23.54 USDGross price for quantities from 3 pcs - 23.54 USD
Net price for quantities from 5 pcs - 21.92 USDGross price for quantities from 5 pcs - 21.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.