+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT1005 CG06 MX

Test acces: test needle; Maksimum spring compression: 5.3mm


Manufacturer: EQUIP-TEST

Manufacturer part number:
TT1005 CG06 MX
TME Symbol:
TT1005CG06MX

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
5.3mm
Tip diameter
1.8mm
Contact material
beryllium copper
Operating temperature
-30...100°C
Current rating
5...8A
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
4mm
Blade tip shape
head CG
Max. contact resistance:
20mΩ
Minimum pitch
2.54mm
Overall length
35.8mm
Gross weight0.396 g
See other products in this category: Test Probes EQUIP-TEST,
*
TT1005 CG06 MX
10 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.