+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT3Х100N

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 78N; Ømax: 22mm


Manufacturer: TIE10

Manufacturer part number:
TT3Х100N
TME Symbol:
TT2.5X100/N

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
78N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TIE10 Classic
Gross weight0.258 g
Certificates
EAN code5906809740015
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT3Х100N
425100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.00 USDGross price for quantities from 100 pcs - 0.00 USD
Net price for quantities from 500 pcs - 0.00 USDGross price for quantities from 500 pcs - 0.00 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 28 000 pcs