+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT3.3Х200N

Cable tie; L: 200mm; W: 3.3mm; natural; polyamide; 166N; Ømax: 50mm


Manufacturer: TIE10

Manufacturer part number:
TT3.3Х200N
TME Symbol:
TT3.3X200/N

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.3mm
Colour
natural
Tie material
polyamide
Tie strength
166N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
SoftGuard
Gross weight0.7 g
Certificates
EAN code5906809741272
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT3.3Х200N
117400 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 12 000 pcs