+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT4X150L

Cable tie; L: 150mm; W: 3.6mm; white; polyamide; lumiscent


Manufacturer: TIE10

Manufacturer part number:
TT4X150L
TME Symbol:
TT3.6X150L/WH

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.6mm
Colour
white
Tie material
polyamide
Wristband features
lumiscent
Manufacturer series
QuickSpot
Gross weight0.694 g
EAN code5906809741630
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT4X150L
7400 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs