+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TIE10 | |
Type of cable accessories | cable tie | |
Length | 0.25m | |
Tie width | 3.6mm | |
Colour | black | |
Tie material | polyamide | |
Tie strength | 176N | |
Loop diameter max | 65mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | TIE10 Classic | |
Resistance to | UV rays |