+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT4.3Х300B

Cable tie; L: 300mm; W: 4.3mm; black; polyamide; 205N; Ømax: 80mm


Manufacturer: TIE10

Manufacturer part number:
TT4.3Х300B
TME Symbol:
TT4.3X300/BK

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.3mm
Colour
black
Tie material
polyamide
Tie strength
205N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
SoftGuard
Resistance to
UV rays
Gross weight1.48 g
Certificates
EAN code5906809741258
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT4.3Х300B
46500 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 6 000 pcs