+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT5X300B

Cable tie; L: 300mm; W: 4.6mm; black; polyamide; 215N; Ømax: 80mm


Manufacturer: TIE10

Manufacturer part number:
TT5X300B
TME Symbol:
TT4.6X300/BK

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
215N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TIE10 Classic
Resistance to
UV rays
Gross weight1.802 g
Certificates
EAN code5906809740299
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT5X300B
18200 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 5 000 pcs