+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT5X500N

Cable tie; L: 500mm; W: 4.6mm; natural; polyamide; 215N; Ømax: 150mm


Manufacturer: TIE10

Manufacturer part number:
TT5X500N
TME Symbol:
TT4.6X500/N

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.5m
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
215N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TIE10 Classic
Gross weight3.1 g
Certificates
EAN code5906809740367
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT5X500N
8000 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs