+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT9X650B

Cable tie; L: 650mm; W: 8.8mm; black; polyamide; 980N; Ømax: 190mm

Manufacturer: TIE10

Manufacturer part number:
TT9X650B
TME Symbol:
TT8.8X650/BK

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
650mm
Tie width
8.8mm
Colour
black
Tie material
polyamide
Tie strength
980N
Loop diameter max
190mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TIE10 Classic
Resistance to
UV rays
Gross weight10.97 g
Certificates
EAN code5906809740459
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT9X650B
2800 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs