+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCC-R10W

Holder; natural; on round cable; 100pcs; with a nail; RoundFix


Manufacturer: TIE10

Manufacturer part number:
TTCC-R10W
TME Symbol:
TTCC-R10

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Manufacturer series
RoundFix
Max. wire diameter
10mm
Gross weight73.11 g
Certificates
EAN code5906809741395
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCC-R10W
97 in TME stock
Net price for quantities from 1 pcg - 1.85 USDGross price for quantities from 1 pcg - 1.85 USD
Net price for quantities from 10 pcg - 1.69 USDGross price for quantities from 10 pcg - 1.69 USD
Net price for quantities from 50 pcg - 1.59 USDGross price for quantities from 50 pcg - 1.59 USD
Net price for quantities from 100 pcg - 1.33 USDGross price for quantities from 100 pcg - 1.33 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.