+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TIE10 | |
Type of cable accessories | holder | |
Mounting | screw | |
Body material | polyamide | |
Flammability rating | UL94V-2 | |
Body colour | black | |
Length | 20mm | |
Width | 20mm | |
Cable accessories application | cable ties | |
Operating temperature | -40...85°C | |
Mounting hole diameter | 5mm | |
Manufacturer series | ScrewMount |