+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TU0604B-20

Pneumatic tubing; max.8bar; L: 20m; r bending min: 15mm; black


Manufacturer: SMC

Manufacturer part number:
TU0604B-20
TME Symbol:
TU0604B-20

Specification

Manufacturer
SMC
Type of pneumatic accessories
pneumatic tubing
Operating pressure
max. 8bar
Length
20m
Minimal wire bend radius
15mm
Material
polyurethane
Cable external diameter
6mm
Tube inside diameter
4mm
Colour
black
Operating temperature
-20...60°C
Gross weight373.8 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
TU0604B-20
27 in TME stock
Net price for quantities from 1 pcs - 21.46 USDGross price for quantities from 1 pcs - 21.46 USD
Net price for quantities from 10 pcs - 19.95 USDGross price for quantities from 10 pcs - 19.95 USD
Net price for quantities from 30 pcs - 18.56 USDGross price for quantities from 30 pcs - 18.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.