+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TV280

Cable tie; L: 273mm; natural; polyamide; 100pcs; Ømax: 75mm; UL94V-2


Manufacturer: KSS WIRING

Manufacturer part number:
TV280
TME Symbol:
TV-280

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Version
coral, multi use
Length
273mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Loop diameter max
75mm
Flammability rating
UL94V-2
Diameter
3mm
Design
Gross weight1.338 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
TV280
3700 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs