+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS-100F-01

Stand; 150kg; 37÷100"; black; plastic,steel; Dim: 1050x570x1785mm

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
TVS-100F-01
TME Symbol:
TVS-100F-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
150kg
Size
37...100"
Colour
black
Standard VESA
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm, 800x400mm, 800x600mm
Material
plastic, steel
Dimensions
1050x570x1785mm
Application
monitor x1
Version
mobile, with adjustable height, with shelf
Gross weight26.1 kg
Certificates
EAN code8716309128421
See other products in this category: Stands and Holders GEMBIRD,
*
TVS-100F-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 179.93 USDGross price for quantities from 1 pcs - 179.93 USD
Net price for quantities from 3 pcs - 157.43 USDGross price for quantities from 3 pcs - 157.43 USD