+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TVS-100T-01

Stand; 120kg; 55÷100"; black; plastic,steel; monitor x1

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
TVS-100T-01
TME Symbol:
TVS-100T-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
120kg
Size
55...100"
Colour
black
Standard VESA
200x200mm, 300x200mm, 300x300mm, 350x350mm, 400x200mm, 400x300mm, 400x400mm, 600x200mm, 600x400mm, 800x400mm, 800x600mm
Material
plastic, steel
Application
monitor x1
Dimensions
1075x970x2320mm
Version
mobile, tiltable, with adjustable height, with shelf
Gross weight43.8 kg
Certificates
EAN code8716309129046
See other products in this category: Stands and Holders GEMBIRD,
*
TVS-100T-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 602.02 USDGross price for quantities from 1 pcs - 602.02 USD
Net price for quantities from 3 pcs - 527.04 USDGross price for quantities from 3 pcs - 527.04 USD