+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS-65S-01

Stand; 32kg; 32÷65"; black,wood-like; wood,plastic,steel

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
TVS-65S-01
TME Symbol:
TVS-65S-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
32kg
Size
32...65"
Colour
black, wood-like
Standard VESA
100x100mm, 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Material
plastic, steel, wood
Dimensions
750x550x1455mm
Application
monitor x1
Version
permanent, twistable, with adjustable height
Gross weight5.1 kg
Certificates
EAN code8716309134118
See other products in this category: Stands and Holders GEMBIRD,
*
TVS-65S-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.79 USDGross price for quantities from 1 pcs - 74.79 USD
Net price for quantities from 3 pcs - 65.45 USDGross price for quantities from 3 pcs - 65.45 USD