+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS-D75S-01

Stand; 40kg; 37÷75"; black; plastic,steel; monitor x1

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
TVS-D75S-01
TME Symbol:
TVS-D75S-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
40kg
Size
37...75"
Colour
black
Standard VESA
75x75mm, 100x100mm, 100x150mm, 100x200mm, 150x100mm, 150x150mm, 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Material
plastic, steel
Application
monitor x1
Version
permanent, twistable, with adjustable height
Gross weight4.2 kg
Certificates
EAN code8716309135085
See other products in this category: Stands and Holders GEMBIRD,
*
TVS-D75S-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.27 USDGross price for quantities from 1 pcs - 31.27 USD
Net price for quantities from 3 pcs - 27.44 USDGross price for quantities from 3 pcs - 27.44 USD