+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG054360R0179

Cable tie; L: 186mm; W: 4.6mm; black; polyamide; 220N; Ømax: 44mm


Manufacturer: ABB

Manufacturer part number:
7TAG054360R0179
TME Symbol:
TY175-50X-100

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
186mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
220N
Loop diameter max
44mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
Thomas & Betts Ty-Fast®
Resistance to
UV rays
Gross weight1.165 g
Certificates
See other products in this category: Cable Ties ABB,
See other products from this series.:
*
7TAG054360R0179
0 in TME stock
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs