+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG054360R0424

Cable tie; L: 200mm; W: 2.5mm; natural; polyamide; 80N


Manufacturer: ABB

Manufacturer part number:
7TCG054360R0424
TME Symbol:
TY200-18-C

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Gross weight0.535 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG054360R0424
1500 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs