+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG054360R0436

Cable tie; L: 205mm; W: 3.6mm; black; polyamide; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TCG054360R0436
TME Symbol:
TY200-40X-C

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
205mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Flammability rating
UL94V-2
Gross weight0.928 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG054360R0436
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs