+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of cable accessories | cable tie | |
Version | with a metal clasp | |
Length | 92mm | |
Tie width | 2.3mm | |
Colour | black | |
Tie strength | 80N | |
Flammability rating | UL94V-2 | |
Resistance to | UV rays | |
Cable accessories application | railway industry | |
Conform to the norm | EN 45545-2 |