+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009120R0006

Cable tie; L: 284mm; W: 3.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009120R0006
TME Symbol:
TY26MX-RW

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
284mm
Tie width
3.6mm
Tie material
polyamide
Gross weight1.162 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009120R0006
1000 in TME stock
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs