+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009570R0011

Cable tie; L: 361mm; W: 4.8mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG009570R0011
TME Symbol:
TY28MFR-RW

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
361mm
Tie width
4.8mm
Tie material
polyamide
Gross weight2.59 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009570R0011
0 in TME stock
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 2500 pcs - 1.46 USDGross price for quantities from 2500 pcs - 1.46 USD
Net price for quantities from 5000 pcs - 1.28 USDGross price for quantities from 5000 pcs - 1.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.