+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG054360R0282

Cable tie; L: 375mm; W: 7.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG054360R0282
TME Symbol:
TY400-120

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
375mm
Tie width
7.6mm
Tie material
polyamide
Gross weight6.82 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG054360R0282
0 in TME stock
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.