+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009040R0016

Cable tie; L: 203mm; W: 2.3mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TCG009040R0016
TME Symbol:
TY5232MXR-RW

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
203mm
Tie width
2.3mm
Tie material
polyamide
Resistance to
UV rays
Gross weight0.516 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009040R0016
300 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs