+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009110R0025

Cable tie; L: 368mm; W: 3.6mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TCG009110R0025
TME Symbol:
TY5244MXR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
368mm
Tie width
3.6mm
Tie material
polyamide
Resistance to
UV rays
Gross weight1.48 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009110R0025
100 in TME stock
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs