+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009200R0017 -AS

Cable tie; L: 295mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 78mm

Manufacturer: ABB

Manufacturer part number:
7TCG009200R0017 -AS
TME Symbol:
TY5253MR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
295mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
78mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Application - series/manufacturer
Thomas & Betts Ty-Rap®
Gross weight1.873 g
Certificates

WATCH VIDEO

See other products in this category: Cable Ties ABB,
*
7TCG009200R0017 -AS
2000 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs