+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009310R0020

Cable tie; L: 340mm; W: 7mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TCG009310R0020
TME Symbol:
TY527MXR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
340mm
Tie width
7mm
Tie material
polyamide
Resistance to
UV rays
Gross weight4.18 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009310R0020
0 in TME stock
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs