+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009000R0349

Cable tie; L: 889mm; W: 8.2mm; red; polyamide; 780N


Manufacturer: ABB

Manufacturer part number:
7TCG009000R0349
TME Symbol:
TY53510M-2

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
889mm
Tie width
8.2mm
Colour
red
Tie material
polyamide
Tie strength
780N
Gross weight14.14 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009000R0349
0 in TME stock
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 250 pcs - 3.43 USDGross price for quantities from 250 pcs - 3.43 USD
Net price for quantities from 500 pcs - 2.96 USDGross price for quantities from 500 pcs - 2.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.