+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG054360R0354

Cable tie; L: 300mm; W: 13.2mm; black; 1.12kN; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TCG054360R0354
TME Symbol:
TYL300MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.3m
Tie width
13.2mm
Colour
black
Tie strength
1.12kN
Flammability rating
UL94V-2
Gross weight0.01 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG054360R0354
0 in TME stock
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.