+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009620R0006

Cable tie; L: 92mm; W: 2.3mm; E/TFE; UL94V-0; -60÷170°C

Manufacturer: ABB

Manufacturer part number:
7TAG009620R0006
TME Symbol:
TYZ523M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
92mm
Tie width
2.3mm
Tie material
E/TFE
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Gross weight0.34 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009620R0006
1600 in TME stock
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs