+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009620R0008

Cable tie; L: 340mm; W: 7mm; E/TFE; UL94V-0; -60÷170°C

Manufacturer: ABB

Manufacturer part number:
7TAG009620R0008
TME Symbol:
TYZ527M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
340mm
Tie width
7mm
Tie material
E/TFE
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Gross weight6.82 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009620R0008
0 in TME stock
Net price for quantities from 50 pcs - 8.42 USDGross price for quantities from 50 pcs - 8.42 USD
Net price for quantities from 250 pcs - 7.48 USDGross price for quantities from 250 pcs - 7.48 USD
Net price for quantities from 500 pcs - 6.55 USDGross price for quantities from 500 pcs - 6.55 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.