+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNON | |
Type of fan | DC | |
Kind of fan | blower | |
Operating voltage | 2...6V DC | |
Fan dimensions | 30x30x3mm | |
Power consumption | 0.36W | |
Current rating | 72mA | |
Fan efficiency | 1.07m3/h | |
Noise level | 39.2dBA | |
Kind of Bearing | Vapo | |
Rotational rate/speed | 9500 (±20%)rpm | |
Min. insulation resistance | 20MΩ | |
Impeller material | thermoplastic | |
Enclosure material | thermoplastic | |
Leads | cables | |
Operating temperature | -10...70°C | |
Static pressure | 8.99mm H2O | |
Version | Might&Mini |