+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBM 2A 250V

Fuse: fuse; ceramic,cylindrical; 2A; 250VAC; quick blow; 5x20mm

Manufacturer: CONQUER ELECTRONIC

Manufacturer part number:
UBM 2A 250V
TME Symbol:
UBM2A250V

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
1.5kA
Max voltage drop
0.5V
Kind of package
bulk
Quantity in set/package
1000pcs.
Gross weight1.104 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast CONQUER ELECTRONIC,
*
UBM 2A 250V
6535 in TME stock
Net price for quantities from 3 pcs - 0.40 USDGross price for quantities from 3 pcs - 0.40 USD
Net price for quantities from 20 pcs - 0.35 USDGross price for quantities from 20 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs