+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC30FL-NCML-SC001

Cable; 1m; IP68; shielded


Manufacturer: AMPHENOL LTW

Manufacturer part number:
UC30FL-NCML-SC001
TME Symbol:
UC30FL-NCML-SC001

Specification

Manufacturer
AMPHENOL LTW
Type of connection cable
USB - USB
Cable length
1m
IP rating
IP68
Shield structure
shielded
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters AMPHENOL LTW,
*
UC30FL-NCML-SC001
0 in TME stock
Net price for quantities from 3 pcs - 67.29 USDGross price for quantities from 3 pcs - 67.29 USD
Net price for quantities from 10 pcs - 61.00 USDGross price for quantities from 10 pcs - 61.00 USD
Net price for quantities from 30 pcs - 56.45 USDGross price for quantities from 30 pcs - 56.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.