+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UCH600PS24

Power supply: switching; for building in; 600W; 24VDC; 25A; OUT: 2


Manufacturer: XP POWER

Manufacturer part number:
UCH600PS24
TME Symbol:
UCH600PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
600W
Output voltage
24V DC
Output current
25A
Number of outputs
2
Body dimensions
203.2x127x40mm
Dimensions
8"x5"
Manufacturer series
UCH600
Operating temperature
-20...70°C
Electrical connection
screw terminals
Mounting
mounting holes
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
95%
Application
IT, medical applications
Insulation voltage
4kV
Power consumption without load
<0.9W
Additional functions
  • 5V standby
  • auxiliary DC output 12V/500mA
  • remote ON/OFF control
Supply voltage
  • 90...264V AC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight1.2202 kg
Certificates
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
UCH600PS24
0 in TME stock
Net price for quantities from 1 pcs - 337.13 USDGross price for quantities from 1 pcs - 337.13 USD
Net price for quantities from 5 pcs - 299.67 USDGross price for quantities from 5 pcs - 299.67 USD
Net price for quantities from 10 pcs - 265.95 USDGross price for quantities from 10 pcs - 265.95 USD
Net price for quantities from 20 pcs - 254.73 USDGross price for quantities from 20 pcs - 254.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.