+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UDA 4A 250V

Fuse: fuse; ceramic,cylindrical; 4A; 250VAC; time-lag; 5x20mm; bulk


Manufacturer: CONQUER ELECTRONIC

Manufacturer part number:
UDA 4A 250V
TME Symbol:
UDA4A250V

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
1.5kA
Max voltage drop
0.1V
Kind of package
bulk
Quantity in set/package
1000pcs.
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag CONQUER ELECTRONIC,
*
UDA 4A 250V
14090 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs